HMC4020-02-020 Hosiden CorporationBuy Now Datasheet |
ELFF02240 Amphenol PCDBuy Now Datasheet |
Part Life Cycle Code | Contact Manufacturer | Obsolete |
---|---|---|
Ihs Manufacturer | HOSIDEN CORP | PCD INC |
Reach Compliance Code | unknown | unknown |
Additional Feature | COMPATIBLE CONTACT: HMC4020-03-010, SOLDERED DIRECTLY TO THE BOARD | |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Gender | MALE | MALE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Type | CABLE | CABLE |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Termination Type | WIRE | WIRE |
Total Number of Contacts | 2 | 2 |
UL Flammability Code | 94V-0 | |
Base Number Matches | 1 | 2 |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |