HMC386LP4E
vs
HMC386LP4ETR
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
ANALOG DEVICES INC
|
Package Description |
4 X 4 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-24
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
2800 MHz
|
|
Operating Frequency-Min |
2600 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
NARROW BAND LOW POWER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
2
|
|
Base Number Matches |
2
|
1
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
HCP-24-2
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare HMC386LP4E with alternatives
Compare HMC386LP4ETR with alternatives