HMC342LC4
vs
MMA20312BT1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN
|
3 X 3 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE 2131-01, QFN-12
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
16 dB
|
23.6 dB
|
Input Power-Max (CW) |
|
14 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
12
|
Operating Frequency-Max |
25000 MHz
|
2200 MHz
|
Operating Frequency-Min |
13000 MHz
|
1800 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC24,.16SQ,20
|
LCC12,.12SQ,20
|
Power Supplies |
3 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
NARROW BAND MEDIUM POWER
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
BIPOLAR
|
Terminal Finish |
Gold Flash (Au) - with Nickel (Ni) barrier
|
MATTE TIN
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.33.00.01
|
JESD-609 Code |
|
e3
|
Supply Current-Max |
|
77 mA
|
|
|
|
Compare HMC342LC4 with alternatives
Compare MMA20312BT1 with alternatives