HMC342 vs MMZ09312BT1 feature comparison

HMC342 Hittite Microwave Corp

Buy Now Datasheet

MMZ09312BT1 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITTITE MICROWAVE CORP FREESCALE SEMICONDUCTOR INC
Package Description DIE OR CHIP 3 X 3 MM, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, 2131-01, QFN-12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 16 dB 29 dB
Input Power-Max (CW) -5 dBm 14 dBm
JESD-609 Code e4 e3
Number of Functions 1 1
Operating Frequency-Max 25000 MHz 1000 MHz
Operating Frequency-Min 13000 MHz 400 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIE OR CHIP LCC12,.12SQ,20
Power Supplies 3/5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Technology GAAS BIPOLAR
Terminal Finish Gold (Au) Matte Tin (Sn)
Base Number Matches 2 2
HTS Code 8542.33.00.01
Mounting Feature SURFACE MOUNT
Number of Terminals 12
Package Body Material PLASTIC/EPOXY
Supply Current-Max 83 mA
Surface Mount YES

Compare HMC342 with alternatives

Compare MMZ09312BT1 with alternatives