HMC330
vs
HMC338LC3B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
ANALOG DEVICES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Conversion Loss-Max |
17 dB
|
18 dB
|
Input Power-Max (CW) |
13 dBm
|
10 dBm
|
JESD-609 Code |
e4
|
e4
|
Operating Frequency-Max |
40000 MHz
|
34000 MHz
|
Operating Frequency-Min |
25000 MHz
|
24000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Gold (Au)
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 3 PIN
|
Pin Count |
|
12
|
Manufacturer Package Code |
|
HE-12-1
|
ECCN Code |
|
5A991.B
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare HMC330 with alternatives
Compare HMC338LC3B with alternatives