HMC329LC3BTR
vs
HMC329ALC3B
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Pin Count |
12
|
12
|
Manufacturer Package Code |
HE-12-1
|
E-12-4
|
Reach Compliance Code |
unknown
|
compliant
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
12
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
LCC12,.12SQ,20
|
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Base Number Matches |
1
|
3
|
Package Description |
|
LCC-12
|
Samacsys Manufacturer |
|
Analog Devices
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Conversion Loss-Max |
|
13.5 dB
|
Input Power-Max (CW) |
|
13 dBm
|
Operating Frequency-Max |
|
32000 MHz
|
Operating Frequency-Min |
|
24000 MHz
|
|
|
|
Compare HMC329LC3BTR with alternatives
Compare HMC329ALC3B with alternatives