HMC307QS16GE
vs
MAATSS0002
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
M/A-COM INC
Package Description
ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, QSOP-16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Attenuation-Nom
31 dB
31 dB
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
26.02 dBm
34 dBm
Insertion Loss-Max
2.7 dB
2.9 dB
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
16
16
Operating Frequency-Max
4000 MHz
2500 MHz
Operating Frequency-Min
400 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Power Supplies
-5 V
3/5 V
RF/Microwave Device Type
VARIABLE ATTENUATOR
VARIABLE ATTENUATOR
Supply Current-Max
6 mA
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Base Number Matches
3
2
VSWR-Max
2
Compare HMC307QS16GE with alternatives
Compare MAATSS0002 with alternatives