HMC253QS24
vs
HMC182S14ETR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
PLASTIC, SMT, QSOP-24
|
|
Pin Count |
24
|
14
|
Manufacturer Package Code |
HRQ-24-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
1dB Compression Point |
23 dBm
|
|
Additional Feature |
CMOS/TTL COMPATIBLE
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
23.98 dBm
|
30 dBm
|
Insertion Loss-Max |
2.4 dB
|
1.2 dB
|
Isolation-Min |
24 dB
|
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
24
|
|
On Time-Nom |
0.1 µs
|
|
Operating Frequency-Max |
2500 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SSOP24,.24
|
|
Port Termination |
ABSORPTIVE
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
SP8T
|
DIVERSITY SWITCH
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
VSWR-Max |
1.29
|
1.12
|
Base Number Matches |
2
|
2
|
|
|
|
Compare HMC182S14ETR with alternatives