HMC232G8
vs
HMC132P7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
SOP8,.4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
1dB Compression Point |
27 dBm
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
|
Insertion Loss-Max |
2.2 dB
|
2.6 dB
|
Isolation-Min |
29 dB
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
On Time-Nom |
0.006 µs
|
|
Operating Frequency-Max |
6000 MHz
|
6000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP8,.4
|
|
Port Termination |
ABSORPTIVE
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
CMOS/TTL COMPATIBLE
|
|
|
|
Compare HMC232G8 with alternatives
Compare HMC132P7 with alternatives