HMC232
vs
HMC132C8TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
DIE OR CHIP
|
SOP8,.3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
1dB Compression Point |
26 dBm
|
27 dBm
|
Additional Feature |
HIGH ISOLATION
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
|
Insertion Loss-Max |
3.4 dB
|
3 dB
|
Isolation-Min |
40 dB
|
36 dB
|
JESD-609 Code |
e4
|
|
Number of Functions |
1
|
1
|
On Time-Nom |
0.005 µs
|
0.006 µs
|
Operating Frequency-Max |
15000 MHz
|
9000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Equivalence Code |
DIE OR CHIP
|
SOP8,.3
|
Port Termination |
ABSORPTIVE
|
ABSORPTIVE
|
Power Supplies |
-5 V
|
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
2
|
1
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Surface Mount |
|
YES
|
|
|
|
Compare HMC232 with alternatives
Compare HMC132C8TR with alternatives