HMC221BE
vs
HMC221ATR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
1dB Compression Point |
29 dBm
|
29 dBm
|
Insertion Loss-Max |
1.1 dB
|
1.1 dB
|
Isolation-Min |
14 dB
|
14 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
On Time-Nom |
0.01 µs
|
0.01 µs
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP6,.11,37
|
TSOP6,.11,37
|
Port Termination |
REFLECTIVE
|
|
Power Supplies |
0/8 V
|
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
SPDT
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
TSOP6,.11,37
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
JESD-609 Code |
|
e0
|
Operating Frequency-Min |
|
|
VSWR-Max |
|
1.15
|
|
|
|
Compare HMC221BE with alternatives
Compare HMC221ATR with alternatives