HMC221B
vs
HMC221A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HITTITE MICROWAVE CORP
HITTITE MICROWAVE CORP
Package Description
TSOP6,.11,37
ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
1dB Compression Point
29 dBm
29 dBm
Insertion Loss-Max
1.1 dB
1.1 dB
Isolation-Min
14 dB
14 dB
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
On Time-Nom
0.01 µs
0.01 µs
Operating Frequency-Max
3000 MHz
3000 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSOP6,.11,37
TSOP6,.11,37
Port Termination
REFLECTIVE
Power Supplies
0/8 V
RF/Microwave Device Type
DIVERSITY SWITCH
SPDT
Surface Mount
YES
YES
Technology
GAAS
GAAS
Base Number Matches
2
1
Pbfree Code
No
Additional Feature
CMOS COMPATIBLE
Characteristic Impedance
50 Ω
Construction
COMPONENT
JESD-609 Code
e0
Operating Frequency-Min
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.15
Compare HMC221B with alternatives
Compare HMC221A with alternatives