HMC197BE vs HMC221AE feature comparison

HMC197BE Hittite Microwave Corp

Buy Now Datasheet

HMC221AE Hittite Microwave Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITTITE MICROWAVE CORP HITTITE MICROWAVE CORP
Package Description ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Insertion Loss-Max 1.1 dB 1.1 dB
JESD-609 Code e3 e3
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DIVERSITY SWITCH SPDT
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
1dB Compression Point 29 dBm
Isolation-Min 14 dB
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
On Time-Nom 0.01 µs
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37
Surface Mount YES
Technology GAAS
VSWR-Max 1.15

Compare HMC221AE with alternatives