HMC197
vs
HMC221AETR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HITTITE MICROWAVE CORP
HITTITE MICROWAVE CORP
Package Description
TSOP6,.11,37
ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
1dB Compression Point
29 dBm
29 dBm
Additional Feature
CMOS/TTL COMPATIBLE
CMOS COMPATIBLE
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Insertion Loss-Max
1.1 dB
1.1 dB
Isolation-Min
14 dB
14 dB
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
6
6
On Time-Nom
0.01 µs
0.01 µs
Operating Frequency-Max
3000 MHz
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSOP6,.11,37
TSOP6,.11,37
Port Termination
REFLECTIVE
RF/Microwave Device Type
SPDT
SPDT
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
VSWR-Max
1.07
1.15
Base Number Matches
1
1
Compare HMC197 with alternatives
Compare HMC221AETR with alternatives