HMC190MS8RTR
vs
SW-395
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-609 Code |
e0
|
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
1dB Compression Point |
|
16 dBm
|
Insertion Loss-Max |
|
0.8 dB
|
Isolation-Min |
|
19 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
On Time-Nom |
|
3 µs
|
Operating Frequency-Max |
|
2000 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSOP6,.11,37
|
Port Termination |
|
REFLECTIVE
|
Power Supplies |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare HMC190MS8RTR with alternatives
Compare SW-395 with alternatives