HMC190MS8E
vs
HMC197A
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
ROHS COMPLIANT,ULTRA SMALL, PLASTIC, SMT, MSOP-8
|
ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
1dB Compression Point |
29 dBm
|
29 dBm
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
34 dBm
|
|
Insertion Loss-Max |
1 dB
|
1.1 dB
|
Isolation-Min |
19 dB
|
14 dB
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
TSOP6,.11,37
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.2
|
1.07
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
Additional Feature |
|
CMOS COMPATIBLE
|
On Time-Nom |
|
0.01 µs
|
|
|
|
Compare HMC190MS8E with alternatives
Compare HMC197A with alternatives