HMC132G7
vs
HMC232LP4
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
CMOS/TTL COMPATIBLE
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Insertion Loss-Max |
2.6 dB
|
3.1 dB
|
JESD-609 Code |
e4
|
e0
|
Operating Frequency-Max |
6000 MHz
|
12000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
4
|
Package Description |
|
LCC24,.16SQ,20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
1dB Compression Point |
|
27 dBm
|
Input Power-Max (CW) |
|
30 dBm
|
Isolation-Min |
|
37 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
On Time-Nom |
|
0.006 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC24,.16SQ,20
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare HMC132G7 with alternatives
Compare HMC232LP4 with alternatives