HMC0025-02-074 vs 07BR-4K feature comparison

HMC0025-02-074 Hosiden Corporation

Buy Now Datasheet

07BR-4K JST Manufacturing

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HOSIDEN CORP J S T MFG CO LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: HMC0025-03-020
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE WIRE
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare HMC0025-02-074 with alternatives

Compare 07BR-4K with alternatives