HMC0025-02-051 vs CT156F20-05 feature comparison

HMC0025-02-051 Hosiden Corporation

Buy Now Datasheet

CT156F20-05 Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer HOSIDEN CORP ITW PANCON
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: HMC0025-03-020
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.323 inch
Body Depth 0.776 inch
Body Length 0.78 inch
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style IDC
Dielectric Withstanding Voltage 2200VAC V
Insulation Resistance 5000000000 Ω
Insulator Color CLEAR
Insulator Material POLYAMIDE66
Mating Contact Pitch 0.156 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 7.5 A
Reference Standard UL
Wire Size-Max 20 AWG
Wire Size-Min 20 AWG

Compare HMC0025-02-051 with alternatives

Compare CT156F20-05 with alternatives