HMC-ALH476
vs
RMWB24001
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
RAYTHEON RF COMPONENTS
|
Package Description |
2.25 X 1.58 MM, 0.10 MM HEIGHT, DIE-6
|
DIE OR CHIP
|
Pin Count |
0
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.H
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
18 dB
|
|
Input Power-Max (CW) |
-2 dBm
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
27000 MHz
|
|
Operating Frequency-Min |
14000 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
4 V
|
4 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
2
|
|
|
|
Compare HMC-ALH476 with alternatives