HMC-ALH444
vs
RMPA39000
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
2.64 X 1.64 MM, 0.10 MM HEIGHT, DIE-5
|
4.28 X 2.90 MM, 0.05 MM HEIGHT, DIE
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
20 dB
|
Input Power-Max (CW) |
12 dBm
|
20 dBm
|
JESD-609 Code |
e4
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
12000 MHz
|
40000 MHz
|
Operating Frequency-Min |
1000 MHz
|
37000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
|
Terminal Finish |
Gold (Au)
|
NOT SPECIFIED
|
Base Number Matches |
2
|
3
|
|
|
|
Compare HMC-ALH444 with alternatives