HMA510JC-45
vs
ADSP-1010ATE/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
ANALOG DEVICES INC
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-68
LCC-68
Pin Count
68
68
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED AT 1MHZ
Boundary Scan
NO
NO
Clock Frequency-Max
22.22 MHz
External Data Bus Width
16
16
JESD-30 Code
R-PQCC-J68
S-CQCC-N68
JESD-609 Code
e0
e0
Low Power Mode
YES
NO
Number of Terminals
68
68
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
35
35
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Equivalence Code
LDCC68,1.0SQ
LCC68,.95SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.62 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
24.195 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Length
24.195 mm
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
100 mA
Compare HMA510JC-45 with alternatives
Compare ADSP-1010ATE/883B with alternatives