HMA121CR1 vs FODM121CR2V feature comparison

HMA121CR1 Fairchild Semiconductor Corporation

Buy Now Datasheet

FODM121CR2V Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description MINIFLAT-4 MINI-FLAT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2
Pbfree Code Yes

Compare HMA121CR1 with alternatives

Compare FODM121CR2V with alternatives