HM79-40150LFTR13 vs NPI75C150MTRF feature comparison

HM79-40150LFTR13 TT Electronics Resistors

Buy Now Datasheet

NPI75C150MTRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC NIC COMPONENTS CORP
Package Description 3128 3128
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 3128 3128
Construction Bobbin Rectangular
Core Material AMORPHOUS MAGNETIC
DC Resistance 0.09 Ω 0.09 Ω
Inductance-Nom (L) 15 µH 15 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 5 mm 5 mm
Package Length 7.8 mm 7.8 mm
Package Style SMT SMT
Package Width 7 mm 7 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Current-Max 1.8 A 1.8 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 20% 20%
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 16 Weeks
Samacsys Manufacturer NIC Components

Compare HM79-40150LFTR13 with alternatives

Compare NPI75C150MTRF with alternatives