HM71505R6 vs CTDO5022P-562 feature comparison

HM71505R6 TT Electronics Resistors

Buy Now Datasheet

CTDO5022P-562 Central Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC CENTRAL TECHNOLOGIES
Package Description 7360 7360
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 7360 7360
Construction Chip Unshielded
DC Resistance 0.02 Ω 0.022 Ω
Inductance-Nom (L) 5.6 µH 5.6 µH
Inductor Application DC-DC CONVERTER POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 7.11 mm 7.11 mm
Package Length 18.54 mm 18.54 mm
Package Style SMT SMT
Package Width 15.24 mm 15.24 mm
Packing Method TR, Embossed , 13 Inch TR
Rated Current-Max 12 A 12 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 3 1
Pbfree Code No
JESD-609 Code e0
Self Resonance Frequency 40 MHz
Special Feature DCR IS MEASURED AT 15% TOLERANCE
Terminal Finish Tin/Lead (Sn/Pb)

Compare HM71505R6 with alternatives

Compare CTDO5022P-562 with alternatives