HM70-2290-DT25Q vs HM70-2290-DB25Q feature comparison

HM70-2290-DT25Q RCD Components Inc

Buy Now Datasheet

HM70-2290-DB25Q RCD Components Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR BULK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 229 Ω 229 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare HM70-2290-DT25Q with alternatives

Compare HM70-2290-DB25Q with alternatives