HM6716P-30
vs
U635H16BDC45
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP24,.6
Pin Count
24
24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
30 ns
45 ns
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
Length
29.88 mm
31.95 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
NON-VOLATILE SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX8
2KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
15.24 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
DIP24,.6
Standby Current-Max
0.003 A
Supply Current-Max
0.075 mA
Terminal Finish
TIN LEAD
Compare HM6716P-30 with alternatives
Compare U635H16BDC45 with alternatives