HM6716P-30 vs HM6116AP-15 feature comparison

HM6716P-30 Renesas Electronics Corporation

Buy Now Datasheet

HM6116AP-15 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Part Package Code DIP DIP
Package Description DIP, DIP, DIP24,.6
Pin Count 24 24
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 30 ns 150 ns
JESD-30 Code R-PDIP-T24 R-PDIP-T24
Length 29.88 mm 31.6 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.7 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP24,.6
Standby Current-Max 0.002 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.045 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare HM6716P-30 with alternatives

Compare HM6116AP-15 with alternatives