HM65256BP-10T vs U635H256D1K35 feature comparison

HM65256BP-10T Renesas Electronics Corporation

Buy Now Datasheet

U635H256D1K35 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP SIMTEK CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 35 ns
Additional Feature CE/AUTO/SELF REFRESH
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Length 35.6 mm 37.1 mm
Memory Density 262144 bit 262144 bit
Memory IC Type PSEUDO STATIC RAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.7 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Alternate Memory Width 1
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.038 A
Supply Current-Max 0.08 mA
Terminal Finish TIN LEAD

Compare HM65256BP-10T with alternatives

Compare U635H256D1K35 with alternatives