HM65256BLP-10T vs U635H256BD1C25 feature comparison

HM65256BLP-10T Hitachi Ltd

Buy Now Datasheet

U635H256BD1C25 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD SIMTEK CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 25 ns
Additional Feature CE/AUTO/SELF REFRESH
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Length 35.6 mm 37.1 mm
Memory Density 262144 bit 262144 bit
Memory IC Type PSEUDO STATIC RAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.7 mm 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.003 A
Supply Current-Max 0.095 mA
Terminal Finish TIN LEAD

Compare HM65256BLP-10T with alternatives

Compare U635H256BD1C25 with alternatives