HM65-7870-BT50Q vs HM65-7870-BB50W feature comparison

HM65-7870-BT50Q RCD Components Inc

Buy Now Datasheet

HM65-7870-BB50W RCD Components Inc

Buy Now Datasheet
No Yes
No Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182
e0 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
175 °C 175 °C
-65 °C -65 °C
TUBULAR PACKAGE TUBULAR PACKAGE
TR BULK
0.5 W 0.5 W
70 °C 70 °C
787 Ω 787 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Matte Tin (Sn)
WIRE WIRE
0.1% 0.1%
300 V 300 V
1 1

Compare HM65-7870-BT50Q with alternatives

Compare HM65-7870-BB50W with alternatives