HM62V16512LBPI-7 vs CY62157DV30LL-55BVXI feature comparison

HM62V16512LBPI-7 Renesas Electronics Corporation

Buy Now Datasheet

CY62157DV30LL-55BVXI Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description TFBGA, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, FBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 55 ns
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 9.8 mm 8 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6.5 mm 6 mm
Base Number Matches 2 1
Rohs Code Yes
I/O Type COMMON
JESD-609 Code e1
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code BGA48,6X8,30
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.000004 A
Standby Voltage-Min 1.5 V
Supply Current-Max 0.015 mA
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 20

Compare HM62V16512LBPI-7 with alternatives

Compare CY62157DV30LL-55BVXI with alternatives