HM62832JP-35 vs IMUI-65656V45 feature comparison

HM62832JP-35 Hitachi Ltd

Buy Now Datasheet

IMUI-65656V45 Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD ATMEL CORP
Part Package Code SOJ
Package Description SOJ, SOJ28,.34 ,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 35 ns 45 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J28 R-PDSO-J28
JESD-609 Code e0
Length 18.17 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ28,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.76 mm
Standby Current-Max 0.0001 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 1 11

Compare HM62832JP-35 with alternatives

Compare IMUI-65656V45 with alternatives