HM62832HJP-25 vs 5962-9318714H4A feature comparison

HM62832HJP-25 Renesas Electronics Corporation

Buy Now Datasheet

5962-9318714H4A Mercury Systems Inc

Buy Now
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RENESAS TECHNOLOGY CORP MERCURY SYSTEMS INC
Part Package Code SOJ
Package Description SOJ, PGA,
Pin Count 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 35 ns
JESD-30 Code R-PDSO-J28 S-XPGA-P66
Length 18.17 mm 27.3 mm
Memory Density 262144 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 28 66
Number of Words 32768 words 131072 words
Number of Words Code 32000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 128KX32
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOJ PGA
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Seated Height-Max 3.76 mm 4.95 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL PERPENDICULAR
Width 7.62 mm 27.3 mm
Base Number Matches 1 1
JESD-609 Code e0
Screening Level MIL-PRF-38534 Class H
Terminal Finish TIN LEAD

Compare HM62832HJP-25 with alternatives

Compare 5962-9318714H4A with alternatives