HM628128DLTS-5
vs
CY62128BLL-70ZAE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP1
TSOP1
Package Description
8 X 13.40 MM, PLASTIC, TSOP1-32
8 X 13.40 MM, STSOP1-32
Pin Count
32
32
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
70 ns
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
Length
11.8 mm
11.8 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Organization
128KX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
8 mm
8 mm
Base Number Matches
2
2
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Package Equivalence Code
TSSOP32,.56,20
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Standby Current-Max
0.000015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.025 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HM628128DLTS-5 with alternatives
Compare CY62128BLL-70ZAE with alternatives