HM628128BLFP-8SL vs M5M51008BFP-85L feature comparison

HM628128BLFP-8SL Hitachi Ltd

Buy Now Datasheet

M5M51008BFP-85L Mitsubishi Electric

Buy Now Datasheet
No No
Obsolete Obsolete
HITACHI LTD MITSUBISHI ELECTRIC CORP
SOIC SOIC
SOP, SOP32,.56 SOP, SOP32,.56
32 32
unknown unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
85 ns 85 ns
COMMON COMMON
R-PDSO-G32 R-PDSO-G32
e0 e0
20.45 mm
1048576 bit 1048576 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
1 1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
128KX8 128KX8
3-STATE 3-STATE
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP32,.56 SOP32,.56
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
Not Qualified Not Qualified
3 mm
0.000015 A 0.00005 A
2 V 2 V
0.07 mA 0.07 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
11.3 mm
1 1

Compare HM628128BLFP-8SL with alternatives

Compare M5M51008BFP-85L with alternatives