HM627HLJP-45 vs MT5C2561DJ-15LPXTTR feature comparison

HM627HLJP-45 Renesas Electronics Corporation

Buy Now Datasheet

MT5C2561DJ-15LPXTTR Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP MICRON TECHNOLOGY INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 15 ns
JESD-30 Code R-PDSO-J24 R-PDSO-J24
Length 15.63 mm 15.9 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256KX1 256KX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.76 mm 3.61 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.67 mm
Base Number Matches 2 1
JESD-609 Code e0
Number of Ports 1
Output Enable NO
Standby Voltage-Min 2 V
Terminal Finish TIN LEAD

Compare HM627HLJP-45 with alternatives

Compare MT5C2561DJ-15LPXTTR with alternatives