HM6264LFP-15L
vs
MAQ9264C70FC
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
DYNEX SEMICONDUCTOR LTD
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
,
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
150 ns
|
|
JESD-30 Code |
R-PDSO-G28
|
|
Length |
18.3 mm
|
|
Memory Density |
65536 bit
|
|
Memory IC Type |
STANDARD SRAM
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
28
|
|
Number of Words |
8192 words
|
|
Number of Words Code |
8000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
8KX8
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.5 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
8.4 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare HM6264LFP-15L with alternatives
Compare MAQ9264C70FC with alternatives