HM6264AFP-15
vs
UT6716485WCX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
AEROFLEX COLORADO SPRINGS
Part Package Code
SOIC
DFP
Package Description
SOP, SOP28,.5
0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
150 ns
85 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
R-CDFP-F28
JESD-609 Code
e0
Length
18.3 mm
18.288 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DFP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.5 mm
2.921 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
8.4 mm
12.446 mm
Base Number Matches
2
2
Compare HM6264AFP-15 with alternatives
Compare UT6716485WCX with alternatives