HM62256AP-15 vs DPS32M8ANS-45B feature comparison

HM62256AP-15 Renesas Electronics Corporation

Buy Now Datasheet

DPS32M8ANS-45B B&B Electronics Manufacturing Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS TECHNOLOGY CORP DPAC TECHNOLOGIES CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 150 ns 45 ns
JESD-30 Code R-PDIP-T28 R-CDIP-T28
Length 35.6 mm 35.56 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.7 mm 4.191 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 2
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP28,.6
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.16 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare HM62256AP-15 with alternatives

Compare DPS32M8ANS-45B with alternatives