HM621664HTT-15
vs
IS62V6416LL-70TI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HITACHI LTD
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
TSOP2
Package Description
TSOP2, TSOP44,.46,32
PLASTIC, TSOP2-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.B
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
70 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e0
e0
Length
18.41 mm
18.41 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
44
44
Number of Words
65536 words
131072 words
Number of Words Code
64000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
128KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Equivalence Code
TSOP44,.46,32
TSOP44,.46,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.0001 A
0.000005 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.24 mA
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Additional Feature
CONFIGURABLE AS 64K X 16
Moisture Sensitivity Level
3
Compare HM621664HTT-15 with alternatives
Compare IS62V6416LL-70TI with alternatives