HM621400HCJP-10 vs PDM41098SA17SO feature comparison

HM621400HCJP-10 Renesas Electronics Corporation

Buy Now Datasheet

PDM41098SA17SO Paradigm Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP PARADIGM TECHNOLOGY INC
Part Package Code SOJ
Package Description SOJ, SOJ32,.44 ,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 17 ns
I/O Type SEPARATE
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Length 20.71 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 4
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4194304 words 1048576 words
Number of Words Code 4000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX1 1MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.76 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 2 1
Number of Ports 1
Output Enable YES

Compare HM621400HCJP-10 with alternatives

Compare PDM41098SA17SO with alternatives