HM6116AP-12 vs U635H16BDC35 feature comparison

HM6116AP-12 Hitachi Ltd

Buy Now Datasheet

U635H16BDC35 ZMDI

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code DIP DIP
Package Description DIP, DIP24,.6 DIP, DIP24,.6
Pin Count 24 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 120 ns 35 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 31.6 mm 31.95 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.7 mm 5.1 mm
Standby Current-Max 0.002 A 0.003 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.06 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 2
Pbfree Code No
Moisture Sensitivity Level 3

Compare HM6116AP-12 with alternatives

Compare U635H16BDC35 with alternatives