HM534253BZ-7
vs
HM534252ZP-11
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ELPIDA MEMORY INC
|
HITACHI LTD
|
Package Description |
,
|
ZIP, ZIP28,.1
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.02
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
ZIP
|
Pin Count |
|
28
|
Access Mode |
|
PAGE
|
Access Time-Max |
|
100 ns
|
Additional Feature |
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT
|
JESD-30 Code |
|
R-PZIP-T28
|
JESD-609 Code |
|
e0
|
Length |
|
35.58 mm
|
Memory Density |
|
1048576 bit
|
Memory IC Type |
|
VIDEO DRAM
|
Memory Width |
|
4
|
Number of Functions |
|
1
|
Number of Ports |
|
2
|
Number of Terminals |
|
28
|
Number of Words |
|
262144 words
|
Number of Words Code |
|
256000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
256KX4
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP28,.1
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Refresh Cycles |
|
512
|
Seated Height-Max |
|
10.16 mm
|
Standby Current-Max |
|
0.007 A
|
Supply Current-Max |
|
0.12 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
ZIG-ZAG
|
Width |
|
2.85 mm
|
|
|
|
Compare HM534252ZP-11 with alternatives