HM530281TT-20 vs UPD485506G5-35 feature comparison

HM530281TT-20 Hitachi Ltd

Buy Now Datasheet

UPD485506G5-35 NEC Electronics America Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD NEC ELECTRONICS AMERICA INC
Part Package Code TSOP
Package Description TSOP2, TSOP44,.46,32 0.400 INCH, PLASTIC, TSOP2-44
Pin Count 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns 25 ns
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0
Length 18.41 mm
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 2 2
Additional Feature CONFIGURABLE AS 5K X 16
Cycle Time 35 ns
Memory Density 81920 bit
Memory Width 8
Number of Functions 1
Number of Words 10240 words
Number of Words Code 10000
Operating Mode SYNCHRONOUS
Organization 10KX8
Output Characteristics 3-STATE
Output Enable YES
Parallel/Serial PARALLEL
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare HM530281TT-20 with alternatives