HM5283206FP-12 vs KM4132G271A-8 feature comparison

HM5283206FP-12 Renesas Electronics Corporation

Buy Now Datasheet

KM4132G271A-8 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 8 ns 7 ns
Clock Frequency-Max (fCLK) 83 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Memory Density 8388608 bit 8388608 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS GRAPHICS RAM
Memory Width 32 32
Number of Terminals 100 100
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX32 256KX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Equivalence Code QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.003 A
Supply Current-Max 0.28 mA
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Part Package Code QFP
Package Description LQFP,
Pin Count 100
Access Mode DUAL BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Length 20 mm
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Seated Height-Max 1.4 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Width 14 mm

Compare KM4132G271A-8 with alternatives