HM5216165TT-10H vs HY57V161610CLTC-10S feature comparison

HM5216165TT-10H Hitachi Ltd

Buy Now Datasheet

HY57V161610CLTC-10S SK Hynix Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD SK HYNIX INC
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP50,.46,32 TSOP2,
Pin Count 50 50
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode DUAL BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 7.5 ns 6 ns
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PDSO-G50 R-PDSO-G50
JESD-609 Code e0 e6
Length 20.95 mm 20.95 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 50 50
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP50,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096
Seated Height-Max 1.2 mm 1.2 mm
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.002 A
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Additional Feature AUTO/SELF REFRESH
Self Refresh YES

Compare HM5216165TT-10H with alternatives

Compare HY57V161610CLTC-10S with alternatives