HM5204F-BG1F vs HM5204F-BG2LCPH feature comparison

HM5204F-BG1F Foxconn

Buy Now Datasheet

HM5204F-BG2LCPH Foxconn

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH GOLD FLASH
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare HM5204F-BG1F with alternatives

Compare HM5204F-BG2LCPH with alternatives