HM5203F-BG2LCPH vs HM2003E feature comparison

HM5203F-BG2LCPH Foxconn

Buy Now Datasheet

HM2003E Foxconn

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Package Description HALOGEN FREE AND ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Category CO2 Kg 3.89 3.89
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01b
Qualifications UL UL
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYAMIDE66
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Compliance Temperature Grade Industrial: -55C to +105C
Additional Feature ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.433 inch
Body Depth 0.504 inch
Body Length 0.543 inch
Contact Arrangement S0P6
Contact Finish Termination Tin (Sn)
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 500 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color IVORY
JESD-609 Code e3
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Reference Standard UL
Terminal Length 0.136 inch

Compare HM5203F-BG2LCPH with alternatives

Compare HM2003E with alternatives