HM5203E-ZF vs HM3503E feature comparison

HM5203E-ZF Foxconn

Buy Now Datasheet

HM3503E Foxconn

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Body Breadth 0.378 inch
Body Depth 0.504 inch
Body Length 0.543 inch
Contact Arrangement S0P6
Contact Finish Termination Tin (Sn)
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 500 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color IVORY
JESD-609 Code e3
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Reference Standard UL
Terminal Length 0.136 inch

Compare HM5203E-ZF with alternatives

Compare HM3503E with alternatives